Molex 2 Way Female Micro-Lock Plus to 2 Way Female Pigtail Wire to Board Cable Assembly, 300 mm
- RS Stock No.:
- 904-488
- Mfr. Part No.:
- 2319653022
- Manufacturer:
- Molex
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP738.55
(exc. VAT)
PHP827.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP738.55 | PHP147.71 | - |
| 5 - 9 | PHP679.54 | PHP135.908 | 7% |
| 10 + | PHP613.16 | PHP122.632 | 16% |
*price indicative
- RS Stock No.:
- 904-488
- Mfr. Part No.:
- 2319653022
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Micro-Lock Plus | |
| Product Type | Wire to Board Cable Assembly | |
| Series | 231965 | |
| Connector Type B | Pigtail | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Jacket Colour | Black | |
| Jacket Material | Polyester | |
| Cable Length | 300mm | |
| Voltage | 125V ac/dc | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Micro-Lock Plus | ||
Product Type Wire to Board Cable Assembly | ||
Series 231965 | ||
Connector Type B Pigtail | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Jacket Colour Black | ||
Jacket Material Polyester | ||
Cable Length 300mm | ||
Voltage 125V ac/dc | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex Micro-Lock Plus-to-Pigtail Off-the-Shelf Cable Assembly designed to provide reliable electrical connections within wire-to-board applications, featuring a Compact and efficient configuration.
Current rating of 3.8A per contact ensures robust performance
Maximum voltage handling of 125V AC (RMS)/DC for versatile applications
Constructed with Durable black polyester resin for enhanced longevity
Equipped with crimp or compression termination Interface style for secure connections
Compatible with multiple 1.50mm pitch Micro-Lock Plus components for seamless integration
Related links
- Molex 2 Way Female Micro-Lock Plus to 2 Way Female Pigtail Wire to Board Cable Assembly, 300 mm
- Molex 6 Way Female Micro-Lock Plus to 6 Way Female Pigtail Wire to Board Cable Assembly, 300 mm
- Molex 8 Way Female Micro-Lock Plus to 8 Way Female Pigtail Wire to Board Cable Assembly, 300 mm
- Molex 4 Way Female Micro-Lock Plus to 4 Way Female Pigtail Wire to Board Cable Assembly, 300 mm
- Molex 2 Way Female Micro-Fit Pigtail Cable Assembly, 300 mm
- Molex 2 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 300 mm
- Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Power Cable Assembly, 300 mm
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Pigtail Pre-Crimped Lead, 300 mm
