Molex 8 Way Female Micro-Lock Plus to 8 Way Female Pigtail Wire to Board Cable Assembly, 300 mm

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP726.57

(exc. VAT)

PHP813.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
1 - 9PHP726.57PHP363.285
10 - 24PHP668.48PHP334.24
25 +PHP603.01PHP301.505

*price indicative

RS Stock No.:
904-495
Mfr. Part No.:
2319653082
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Micro-Lock Plus

Product Type

Wire to Board Cable Assembly

Connector Type B

Pigtail

Series

231965

Connector Gender A

Female

Number of Rows A

1

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

8

Number of Contacts B

8

Jacket Colour

Black

Cable Length

300mm

Jacket Material

Polyester

Voltage

125V ac/dc

Standards/Approvals

REACH SVHC

COO (Country of Origin):
IN
The Molex cable assembly offers a reliable connection solution designed for wire-to-board applications, featuring 1.50mm pitch and a 300.00mm length for versatile integration in various setups.

Active status ensures availability for immediate use

Single-ended connector design simplifies installation and integration

Supports maximum current of 3.0A and voltage of 125V AC/DC

Constructed from Durable materials, including copper alloy and polyester

Black resin colour provides a professional appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy