Molex 4 Way Female Micro-Lock Plus to 4 Way Female Pigtail Wire to Board Cable Assembly, 300 mm
- RS Stock No.:
- 904-490
- Mfr. Part No.:
- 2319653042
- Manufacturer:
- Molex
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP341.10
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP426.90
(exc. VAT)
PHP478.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP426.90 | PHP213.45 | - |
| 10 - 24 | PHP392.79 | PHP196.395 | PHP341.10 |
| 25 + | PHP354.06 | PHP177.03 | PHP1,821.00 |
*price indicative
- RS Stock No.:
- 904-490
- Mfr. Part No.:
- 2319653042
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable Assembly | |
| Connector Type A | Micro-Lock Plus | |
| Connector Type B | Pigtail | |
| Series | 231965 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Jacket Material | Polyester | |
| Voltage | 125V ac/dc | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable Assembly | ||
Connector Type A Micro-Lock Plus | ||
Connector Type B Pigtail | ||
Series 231965 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Jacket Material Polyester | ||
Voltage 125V ac/dc | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex cable assembly designed for wire-to-board connections, providing reliability in Compact applications where precision is essential.
Features a single-ended connector with a micro-lock plus-to-pigtail design
Accommodates a maximum current of 3.0A and voltage up to 125V AC/DC
Constructed with a Durable black polyester resin and copper alloy for optimum performance
Includes crimp or compression termination Interface style for versatile connectivity
Weighs only 4.403g, ensuring minimal impact on overall device weight
Related links
- Molex 4 Way Female Micro-Lock Plus to 4 Way Female Pigtail Wire to Board Cable Assembly, 300 mm
- Molex 6 Way Female Micro-Lock Plus to 6 Way Female Pigtail Wire to Board Cable Assembly, 300 mm
- Molex 2 Way Female Micro-Lock Plus to 2 Way Female Pigtail Wire to Board Cable Assembly, 300 mm
- Molex 8 Way Female Micro-Lock Plus to 8 Way Female Pigtail Wire to Board Cable Assembly, 300 mm
- Molex 4 Way Female Micro-Fit Pigtail Cable Assembly, 300 mm
- Molex 4 Way Female Mini50 to 4 Way Male Pigtail Wire to Board Cable Assembly, 300 mm
- Molex 4 Way Female Mini-Fit 300 mm
- Molex 4 Way Female KK Plus 250 to 4 Way Male Pigtail Wire to Board Cable Assembly, 300 mm
