Molex 4 Way Female Micro-Fit Pigtail Cable Assembly, 300 mm
- RS Stock No.:
- 309-187
- Mfr. Part No.:
- 2262632043
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP372.27
(exc. VAT)
PHP416.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP372.27 | - |
| 10 - 24 | PHP341.91 | 8% |
| 25 + | PHP300.97 | 19% |
*price indicative
- RS Stock No.:
- 309-187
- Mfr. Part No.:
- 2262632043
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Micro-Fit | |
| Connector Type B | Pigtail | |
| Series | 226263 | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Cable Length | 300mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Micro-Fit | ||
Connector Type B Pigtail | ||
Series 226263 | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Cable Length 300mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex Power and Signal Cable Assemblies presents the Micro-Fit+ Versa Color Female to Pigtail Off the Shelf Cable Assembly. It features a dual row configuration with 4 circuits, a 300.00mm length, and tin plating for enhanced conductivity. The natural (white) housing ensures durability, making this assembly ideal for reliable power and signal connections across a variety of applications.
EU RoHS compliance
Lock to mating part
Related links
- Molex 4 Way Female Micro-Fit Pigtail Cable Assembly, 300 mm
- Molex 4 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 300 mm
- Molex 2 Way Female Micro-Fit Pigtail Cable Assembly, 300 mm
- Molex 4 Way Female Micro-Fit Pigtail Cable Assembly, 150 mm
- Molex 4 Way Female Micro-Lock Plus to 4 Way Female Pigtail Wire to Board Cable Assembly, 300 mm
- Molex 4 Way Female Receptacle Pigtail Cable Assembly, 300 mm
- Molex 6 Way Female Micro-Fit to 6 Way Male Pigtail Cable Assembly, 300 mm
- Molex 8 Way Female Micro-Fit to 8 Way Male Pigtail Cable Assembly, 300 mm
