Molex 4 Way Female Micro-Fit Pigtail Cable Assembly, 150 mm
- RS Stock No.:
- 309-162
- Mfr. Part No.:
- 2262631042
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save PHP228.40
View bulk pricing optionsSubtotal (1 unit)*
PHP285.70
(exc. VAT)
PHP319.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP285.70 | - |
| 10 - 24 | PHP262.86 | PHP228.40 |
| 25 + | PHP231.10 | PHP1,365.00 |
*price indicative
- RS Stock No.:
- 309-162
- Mfr. Part No.:
- 2262631042
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Micro-Fit | |
| Connector Type B | Pigtail | |
| Series | 226263 | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Cable Length | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Micro-Fit | ||
Connector Type B Pigtail | ||
Series 226263 | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Cable Length 150mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex Power and Signal Cable Assemblies offers the Micro-Fit+ Female to Pigtail Off the Shelf Cable Assembly, featuring a dual row design with 4 circuits and a 150.00mm length. Made with tin plating for enhanced conductivity, the black housing ensures durability, providing reliable and efficient power and signal connections in various industrial applications.
EU RoHS compliance
Lock to mating part
Related links
- Molex 4 Way Female Micro-Fit Pigtail Cable Assembly, 150 mm
- Molex 8 Way Female Micro-Fit Pigtail Cable Assembly, 150 mm
- Molex 6 Way Female Micro-Fit Pigtail Cable Assembly, 150 mm
- Molex 2 Way Female Micro-Fit Pigtail Cable Assembly, 150 mm
- Molex 4 Way Female Micro-Fit Pigtail Cable Assembly, 300 mm
- Molex 4 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 150 mm
- Molex 4 Way Female Receptacle Pigtail Cable Assembly, 150 mm
- Molex 2 Way Female Micro-Fit Pigtail Cable Assembly, 300 mm
