Molex 8 Way Female Micro-Fit Pigtail Cable Assembly, 150 mm

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP457.85

(exc. VAT)

PHP512.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from July 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP457.85-
10 - 24PHP421.447%
25 +PHP370.7119%

*price indicative

RS Stock No.:
309-175
Mfr. Part No.:
2262632082
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Micro-Fit

Product Type

Cable Assembly

Series

226263

Connector Type B

Pigtail

Connector Gender A

Female

Number of Contacts A

8

Cable Length

150mm

Standards/Approvals

No

COO (Country of Origin):
IN
The Molex Power and Signal Cable Assemblies offers the Micro-Fit+ Versa Color Female to Pigtail Off the Shelf Cable Assembly, featuring a dual row design with 8 circuits and a 150.00mm length. The assembly is equipped with tin plating for improved conductivity and a natural (white) housing, ensuring dependable performance for power and signal connections in various applications.

EU RoHS compliance

Lock to mating part

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy