Molex 8 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 150 mm
- RS Stock No.:
- 309-171
- Mfr. Part No.:
- 2261991082
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save PHP520.90
View bulk pricing optionsSubtotal (1 unit)*
PHP648.57
(exc. VAT)
PHP726.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP648.57 | - |
| 10 + | PHP596.48 | PHP520.90 |
*price indicative
- RS Stock No.:
- 309-171
- Mfr. Part No.:
- 2261991082
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Micro-Fit | |
| Product Type | Cable Assembly | |
| Series | 226199 | |
| Connector Type B | Micro-Fit | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 8 | |
| Cable Length | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Micro-Fit | ||
Product Type Cable Assembly | ||
Series 226199 | ||
Connector Type B Micro-Fit | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 8 | ||
Cable Length 150mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex Power and Signal Cable Assemblies offers the Micro-Fit+ Female to Micro-Fit+ Female Off the Shelf Cable Assembly, featuring a dual row design with 8 circuits and a 150.00mm length. Constructed with tin plating for enhanced conductivity, the black housing ensures durability and reliable performance, making it an ideal solution for power and signal connections in various industrial applications.
EU RoHS compliance
Lock to mating part
Related links
- Molex 8 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 150 mm
- Molex 6 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 150 mm
- Molex 2 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 150 mm
- Molex 4 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 150 mm
- Molex 8 Way Female Micro-Fit Pigtail Cable Assembly, 150 mm
- Molex 8 Way Female Micro-Fit to 8 Way Female Micro Fit Cable Assembly, 600 mm
- Molex 8 Way Female Mega-Fit to 8 Way Female Mega-Fit Cable Assembly, 150 mm
- Molex 8 Way Female Micro-Fit to 8 Way Female Micro Fit Cable Assembly, 300 mm
