Molex 8 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 150 mm
- RS Stock No.:
- 309-172
- Mfr. Part No.:
- 2261992082
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save PHP482.40
View bulk pricing optionsSubtotal (1 unit)*
PHP595.80
(exc. VAT)
PHP667.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP595.80 | - |
| 10 - 24 | PHP547.56 | PHP482.40 |
| 25 + | PHP482.37 | PHP2,835.75 |
*price indicative
- RS Stock No.:
- 309-172
- Mfr. Part No.:
- 2261992082
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Micro-Fit | |
| Connector Type B | Micro-Fit | |
| Series | 226199 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 8 | |
| Cable Length | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Micro-Fit | ||
Connector Type B Micro-Fit | ||
Series 226199 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 8 | ||
Cable Length 150mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex Power and Signal Cable Assemblies offers the Micro-Fit+ Versa Color Female to Micro-Fit+ Versa Color Female Off the Shelf Cable Assembly, featuring a dual row design with 8 circuits and a 150.00mm length. Made with tin plating for enhanced conductivity, the natural (white) housing ensures durability, providing a reliable solution for power and signal connections in various industrial applications.
EU RoHS compliance
Lock to mating part
Related links
- Molex 8 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 150 mm
- Molex 6 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 150 mm
- Molex 2 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 150 mm
- Molex 4 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 150 mm
- Molex 8 Way Female Micro-Fit Pigtail Cable Assembly, 150 mm
- Molex 4 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 300 mm
- Molex 6 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 300 mm
- Molex 2 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 300 mm
