Molex 6 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 300 mm

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP610.61

(exc. VAT)

PHP683.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP610.61-
10 - 24PHP561.248%
25 +PHP494.9918%

*price indicative

RS Stock No.:
309-188
Mfr. Part No.:
2261991063
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Micro-Fit

Product Type

Cable Assembly

Series

226199

Connector Type B

Micro-Fit

Connector Gender A

Female

Connector Gender B

Female

Number of Contacts A

6

Cable Length

300mm

Standards/Approvals

No

COO (Country of Origin):
IN
The Molex Power and Signal Cable Assemblies offers the Micro-Fit+ Female to Micro-Fit+ Female Off the Shelf Cable Assembly, featuring a dual row design with 6 circuits and a 300.00mm length. Constructed with tin plating for improved conductivity, the black housing ensures durability and reliable performance, making it perfect for power and signal connections in industrial applications.

EU RoHS compliance

Lock to mating part

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy