Molex 8 Way Female Micro-Fit to 8 Way Female Micro-Fit Cable Assembly, 300 mm
- RS Stock No.:
- 311-311
- Mfr. Part No.:
- 2261992083
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save PHP609.90
View bulk pricing optionsSubtotal (1 unit)*
PHP761.89
(exc. VAT)
PHP853.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP761.89 | - |
| 10 - 24 | PHP700.90 | PHP609.90 |
| 25 + | PHP617.84 | PHP3,601.25 |
*price indicative
- RS Stock No.:
- 311-311
- Mfr. Part No.:
- 2261992083
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Micro-Fit | |
| Series | 226199 | |
| Connector Type B | Micro-Fit | |
| Connector Gender A | Female | |
| Number of Rows A | 2 | |
| Connector Gender B | Female | |
| Number of Rows B | 2 | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Jacket Colour | Neutral White | |
| Jacket Material | Nylon | |
| Cable Length | 300mm | |
| Voltage | 600V | |
| Standards/Approvals | REACH SVHC, IPC 1752A Class C, CHINA RoHS, chemSHERPA (xml), EU RoHS, IPC 1752A Class D, UL 1569, IEC-62474, Molex Product Compliance Declaration | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Micro-Fit | ||
Series 226199 | ||
Connector Type B Micro-Fit | ||
Connector Gender A Female | ||
Number of Rows A 2 | ||
Connector Gender B Female | ||
Number of Rows B 2 | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Jacket Colour Neutral White | ||
Jacket Material Nylon | ||
Cable Length 300mm | ||
Voltage 600V | ||
Standards/Approvals REACH SVHC, IPC 1752A Class C, CHINA RoHS, chemSHERPA (xml), EU RoHS, IPC 1752A Class D, UL 1569, IEC-62474, Molex Product Compliance Declaration | ||
- COO (Country of Origin):
- IN
The Molex Power and Signal Cable Assemblies offers the Micro-Fit+ Versa Color Female to Micro-Fit+ Versa Color Female Off the Shelf Cable Assembly, featuring a dual row design with 8 circuits and a 300.00mm length. Constructed with tin plating for enhanced conductivity, the natural (white) housing ensures durability, making it an ideal solution for reliable power and signal connections in various industrial applications.
EU RoHS compliance
Lock to mating part
Related links
- Molex 8 Way Female Micro-Fit to 8 Way Female Micro Fit Cable Assembly, 300 mm
- Molex 8 Way Female Micro-Fit to 8 Way Male Pigtail Cable Assembly, 300 mm
- Molex 8 Way Female Micro-Fit to 8 Way Female Micro Fit Cable Assembly, 600 mm
- Molex 8 Way Female Micro-Fit to 8 Way Female Micro-Fit Cable Assembly, 600 mm
- Molex 4 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 300 mm
- Molex 6 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 300 mm
- Molex 2 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 300 mm
- Molex 8 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 150 mm
