Molex 8 Way Female Mega-Fit to 8 Way Female Mega-Fit Cable Assembly, 150 mm
- RS Stock No.:
- 691-464
- Mfr. Part No.:
- 45136-0801
- Manufacturer:
- Molex
Subtotal (1 bag of 15 units)*
PHP17,148.06
(exc. VAT)
PHP19,205.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP17,148.06 | PHP1,143.204 |
*price indicative
- RS Stock No.:
- 691-464
- Mfr. Part No.:
- 45136-0801
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Mega-Fit | |
| Product Type | Cable Assembly | |
| Series | 45136 | |
| Connector Type B | Mega-Fit | |
| Number of Rows A | 2 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Rows B | 2 | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Voltage | 600V | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Mega-Fit | ||
Product Type Cable Assembly | ||
Series 45136 | ||
Connector Type B Mega-Fit | ||
Number of Rows A 2 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Rows B 2 | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Voltage 600V | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IN
The Molex Mega-Fit-to-Mega-Fit Off-the-Shelf Cable Assembly is an Advanced solution designed for reliable power and signal connectivity. Built for performance, this dual-ended connector assembly features a robust 150.00mm length and accommodates up to 8 circuits, making it suitable for applications in various industries. With a matte tin plating and a Durable nylon resin construction, it ensures longevity and dependable performance. The connectors are engineered to lock securely to the mating part, enhancing connection stability. Compliance with industry standards further establishes its reliability for safe operation in demanding environments.
Black resin colours offers an aesthetic appeal while providing additional protection
Crimp or compression termination Interface simplifies assembly and installation
Designed to mate seamlessly with Mega-Fit headers for enhanced compatibility
Lightweight construction at 70.758g caters to applications prioritizing weight savings
Meets important compliance standards like EU RoHS, ensuring environmental safety
Related links
- Molex 10 Way Female Mega-Fit to 10 Way Female Mega-Fit Cable Assembly, 150 mm
- Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Cable Assembly, 150 mm
- Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Cable Assembly, 150 mm
- Molex 12 Way Female Mega-Fit to 12 Way Female Mega-Fit Cable Assembly, 150 mm
- Molex 8 Way Female Mega-Fit to 8 Way Female Mega-Fit Cable Assembly, 1 m
- Molex 8 Way Female Mega-Fit to 8 Way Female Mega-Fit Cable Assembly, 500 mm
- Molex 8 Way Female Mega-Fit to 8 Way Female Mega-Fit Cable Assembly, 2 m
- Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Cable Assembly, 300 mm
