Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Cable Assembly, 150 mm
- RS Stock No.:
- 691-463
- Mfr. Part No.:
- 45136-0601
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 bag of 20 units)*
PHP18,667.58
(exc. VAT)
PHP20,907.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP18,667.58 | PHP933.379 |
*price indicative
- RS Stock No.:
- 691-463
- Mfr. Part No.:
- 45136-0601
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Mega-Fit | |
| Product Type | Cable Assembly | |
| Series | 45136 | |
| Connector Type B | Mega-Fit | |
| Connector Gender A | Female | |
| Number of Rows A | 2 | |
| Connector Gender B | Female | |
| Number of Rows B | 2 | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Voltage | 600V | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Mega-Fit | ||
Product Type Cable Assembly | ||
Series 45136 | ||
Connector Type B Mega-Fit | ||
Connector Gender A Female | ||
Number of Rows A 2 | ||
Connector Gender B Female | ||
Number of Rows B 2 | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Voltage 600V | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IN
The Molex Mega-Fit-to-Mega-Fit Off-the-Shelf (OTS) Cable Assembly is engineered for efficient power and signal transmission in high-demand applications. With a length of 150.00mm, this assembly features dual-ended connectors that ensure secure and reliable connections. Designed to accommodate six circuits, it is Ideal for professionals seeking a robust, versatile solution for wire-to-board setups. The assembly is built with a matte tin plating which enhances durability and corrosion resistance. Additionally, the flexible design and compatibility with various connectors make it a perfect choice for enhancing connectivity options in your projects.
Constructed with copper alloy materials for optimal conductivity
Lightweight design at 54.530/g enhances ease of handling without compromising function
Compatible with UL 1015 wire/cable type, ensuring industry compliance
Available in black resin, providing a sleek and professional appearance
Meets various compliance requirements, enhancing product reliability for safety-certified applications
Related links
- Molex 8 Way Female Mega-Fit to 8 Way Female Mega-Fit Cable Assembly, 150 mm
- Molex 10 Way Female Mega-Fit to 10 Way Female Mega-Fit Cable Assembly, 150 mm
- Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Cable Assembly, 150 mm
- Molex 12 Way Female Mega-Fit to 12 Way Female Mega-Fit Cable Assembly, 150 mm
- Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Cable Assembly, 300 mm
- Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Cable Assembly, 1 m
- Molex 10 Way Female Mega-Fit to 10 Way Female Mega-Fit Cable Assembly, 300 mm
- Molex 4 Way Female Mega-Fit to 4 Way Female Mega-Fit Cable Assembly, 300 mm
