Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Cable Assembly, 1 m

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
694-101
Mfr. Part No.:
45136-0610
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Connector Type A

Mega-Fit

Series

45136

Connector Type B

Mega-Fit

Number of Rows A

2

Connector Gender A

Female

Connector Gender B

Female

Number of Rows B

2

Number of Contacts A

6

Number of Contacts B

6

Jacket Colour

Black

Cable Length

1m

Voltage

600V

Standards/Approvals

UL

COO (Country of Origin):
IN
The Molex Mega-Fit-to-Mega-Fit Off-the-Shelf (OTS) Cable Assembly is designed for high-power applications, offering exceptional reliability and performance. With a 1.0m length and dual-row configuration, this assembly features matte tin plating that ensures optimal conductivity. Tailored for power and signal transmission, the assembly accommodates 6 circuits, perfect for a variety of demanding environments. Its female-female configuration and robust build make it Ideal for connecting to Mega-Fit and Mega-Fit Slim headers, enhancing versatility in wire-to-board applications. The assembly's thoughtful design emphasizes durability and ease of use, making it an essential component for effective electronic solutions.

Matte tin plating contributes to enhanced longevity and corrosion resistance

Nylon resin adds durability, making it suitable for demanding environments

Packaging in bags simplifies handling and storage for retail

UL 1015 wire provides additional safety and reliability for electrical connections

Six loaded circuits enable versatile wiring options in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy