Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Cable Assembly, 2 m

Subtotal (1 pack of 3 units)*

PHP19,777.18

(exc. VAT)

PHP22,150.44

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +PHP19,777.18PHP6,592.393

*price indicative

RS Stock No.:
693-909
Mfr. Part No.:
245136-0620
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Mega-Fit

Product Type

Cable Assembly

Series

245136

Connector Type B

Mega-Fit

Number of Rows A

2

Connector Gender A

Female

Number of Rows B

2

Connector Gender B

Female

Number of Contacts A

6

Number of Contacts B

6

Jacket Colour

Black

Cable Length

2m

Jacket Material

Polybutylene Terephthalate

Voltage

300V

Standards/Approvals

REACH SVHC

COO (Country of Origin):
CN
The Molex Mega-Fit-to-Mega-Fit Off-the-Shelf Over moulded Cable Assembly is engineered for reliability and performance in dynamic applications. This high-quality assembly features dual-ended connectors, providing seamless power and signal transmission across devices. With a robust length of 2.0 meters and compatibility with Mega-Fit through-hole headers, this product is designed for efficient wire-to-board connectivity. It incorporates gold plating for optimal conductivity and durability, ensuring a long-lasting performance even in demanding environments. As part of the 245136 series, it's an Ideal choice for powering complex systems where performance and compliance are paramount.

Lock-to-mating part mechanism guarantees secure connections

UL 2464 wire type provides excellent insulation and performance

Over moulded configuration offers increased strain relief and durability

Compliant with EU RoHS, ensuring adherence to environmental standards

Backed by industry documents, reinforcing product reliability

Related links