Molex 10 Way Female Mega-Fit to 10 Way Female Mega-Fit Cable Assembly, 1 m
- RS Stock No.:
- 691-947
- Mfr. Part No.:
- 245136-1010
- Manufacturer:
- Molex
Subtotal (1 pack of 4 units)*
PHP21,000.45
(exc. VAT)
PHP23,520.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP21,000.45 | PHP5,250.113 |
*price indicative
- RS Stock No.:
- 691-947
- Mfr. Part No.:
- 245136-1010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Mega-Fit | |
| Series | 245136 | |
| Connector Type B | Mega-Fit | |
| Connector Gender A | Female | |
| Number of Rows A | 2 | |
| Number of Rows B | 2 | |
| Connector Gender B | Female | |
| Number of Contacts A | 10 | |
| Number of Contacts B | 10 | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Jacket Material | Polybutylene Terephthalate | |
| Voltage | 300V | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Mega-Fit | ||
Series 245136 | ||
Connector Type B Mega-Fit | ||
Connector Gender A Female | ||
Number of Rows A 2 | ||
Number of Rows B 2 | ||
Connector Gender B Female | ||
Number of Contacts A 10 | ||
Number of Contacts B 10 | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Jacket Material Polybutylene Terephthalate | ||
Voltage 300V | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- CN
The Molex Mega-Fit-to-Mega-Fit Off-the-Shelf (OTS) Over moulded Cable Assembly is expertly designed to ensure reliable power and signal transmission in your applications. Measuring 1.0m in length, this assembly features dual-row connectors, offering a robust solution for connections where performance is paramount. Built to withstand demanding conditions, it incorporates gold (Au) plating for superior conductivity while maintaining a sleek black finish. Ideal for use in power and wire-to-board applications, the Mega-Fit series guarantees Steadfast connectivity, making it an essential component for both industrial and commercial uses.
Over moulded design offers protection against environmental factors and physical wear
Compliance with EU RoHS and REACH standards ensures environmental safety
Compatible with UL 2464 wire types for broad industry applicability
The lightweight design does not compromise on performance or resilience
Available documentation including CAD files aids in design and integration
Related links
- Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Cable Assembly, 1 m
- Molex 10 Way Female Mega-Fit to 10 Way Female Mega-Fit Cable Assembly, 0.5 m
- Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Cable Assembly, 1 m
- Molex 8 Way Female Mega-Fit to 8 Way Female Mega-Fit Cable Assembly, 1 m
- Molex 10 Way Female Mega-Fit to 10 Way Female Mega-Fit Wire to Board Cable, 1 m
- Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Cable Assembly, 0.5 m
- Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Cable Assembly, 2 m
- Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Cable Assembly, 0.5 m
