Molex 8 Way Female Mega-Fit to 8 Way Female Mega-Fit Cable Assembly, 2 m
- RS Stock No.:
- 693-910
- Mfr. Part No.:
- 245136-0820
- Manufacturer:
- Molex
Subtotal (1 pack of 3 units)*
PHP21,276.23
(exc. VAT)
PHP23,829.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP21,276.23 | PHP7,092.077 |
*price indicative
- RS Stock No.:
- 693-910
- Mfr. Part No.:
- 245136-0820
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Mega-Fit | |
| Connector Type B | Mega-Fit | |
| Series | 245136 | |
| Connector Gender A | Female | |
| Number of Rows A | 2 | |
| Number of Rows B | 2 | |
| Connector Gender B | Female | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | Polybutylene Terephthalate | |
| Voltage | 300V | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Mega-Fit | ||
Connector Type B Mega-Fit | ||
Series 245136 | ||
Connector Gender A Female | ||
Number of Rows A 2 | ||
Number of Rows B 2 | ||
Connector Gender B Female | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material Polybutylene Terephthalate | ||
Voltage 300V | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- CN
The Molex Mega-Fit-to-Mega-Fit Off-the-Shelf (OTS) Over moulded Cable Assembly is engineered for optimal power and signal connectivity in electronic applications. With its robust dual-ended connectors and a generous length of 2.0m, this assembly offers exceptional flexibility for various setups. The assembly features 8 circuits, ensuring efficient connection capabilities, while the gold plating provides superior conductivity and enhanced durability. Its all-black resin finish alongside a well-structured design allows seamless integration into diverse environments, making it an Ideal choice for power and wire-to-board applications. This product maintains compliance with key industry standards, guaranteeing reliability and quality for users seeking dependable connectivity solutions.
2.0m length provides flexibility for complex setups
Black resin exterior ensures a sleek integration
Over moulded design offers additional protection and longevity
Compatible with wire size AWG 12 for robust performance
Locking mechanism ensures secure connections
Related links
- Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Cable Assembly, 2 m
- Molex Mega-Fit Mega-Fit Cable Assembly, 2 m
- Molex 8 Way Female Mega-Fit to 8 Way Female Mega-Fit Cable Assembly, 1 m
- Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Cable Assembly, 1 m
- Molex 8 Way Female Mega-Fit to 8 Way Female Mega-Fit Cable Assembly, 500 mm
- Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Cable Assembly, 0.5 m
- Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Cable Assembly, 1 m
- Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Cable Assembly, 0.5 m
