Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Cable Assembly, 1 m
- RS Stock No.:
- 691-256
- Mfr. Part No.:
- 45136-0210
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 bag of 30 units)*
PHP16,709.17
(exc. VAT)
PHP18,714.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP16,709.17 | PHP556.972 |
*price indicative
- RS Stock No.:
- 691-256
- Mfr. Part No.:
- 45136-0210
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Mega-Fit | |
| Product Type | Cable Assembly | |
| Series | 45136 | |
| Connector Type B | Mega-Fit | |
| Connector Gender A | Female | |
| Number of Rows A | 2 | |
| Connector Gender B | Female | |
| Number of Rows B | 2 | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Voltage | 600V | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Mega-Fit | ||
Product Type Cable Assembly | ||
Series 45136 | ||
Connector Type B Mega-Fit | ||
Connector Gender A Female | ||
Number of Rows A 2 | ||
Connector Gender B Female | ||
Number of Rows B 2 | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Voltage 600V | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IN
The Molex Mega-Fit-to-Mega-Fit Off-the-Shelf (OTS) Cable Assembly is expertly designed to Streamline power and signal connectivity in various applications. With a robust 1.0m length and dual row configuration, this assembly caters to high-power needs, ensuring reliable performance thanks to its matte tin plating and Durable copper alloy components. Its female-female gender allows for versatile attachment options, making it a perfect choice for projects requiring dependable, high-current solutions. The assembly supports up to 23.0A and 600V, establishing it as a trustworthy component in intricate wiring systems. Built with compliance at its core, this cable assembly meets stringent environmental standards, making it an exceptional choice for today's eco-conscious applications.
Features a sleek matte tin plating that enhances durability and resistance to wear
Meets a wide range of applications with its 2-circuit design, Ideal for complex wiring layouts
Constructed with high-quality copper alloy and nylon materials for reliability
Includes crimp or compression termination Interface styles for versatile installation options
Packaged in a secure bag, providing safe and convenient handling
Related links
- Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Cable Assembly, 1 m
- Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Cable Assembly, 1 m
- Molex 4 Way Female Mega-Fit to 4 Way Female Mega-Fit Cable Assembly, 1 m
- Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Cable Assembly, 150 mm
- Molex 10 Way Female Mega-Fit to 10 Way Female Mega-Fit Cable Assembly, 1 m
- Molex 8 Way Female Mega-Fit to 8 Way Female Mega-Fit Cable Assembly, 1 m
- Molex 10 Way Female Mega-Fit to 10 Way Female Mega-Fit Wire to Board Cable, 1 m
- Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Cable Assembly, 0.5 m
