Molex 4 Way Female Mega-Fit to 4 Way Female Mega-Fit Cable Assembly, 1 m
- RS Stock No.:
- 817-254
- Mfr. Part No.:
- 45136-0410
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-254
- Mfr. Part No.:
- 45136-0410
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Mega-Fit | |
| Series | 45136 | |
| Connector Type B | Mega-Fit | |
| Number of Rows A | 2 | |
| Connector Gender A | Female | |
| Number of Rows B | 2 | |
| Connector Gender B | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 1m | |
| Voltage | 600V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Mega-Fit | ||
Series 45136 | ||
Connector Type B Mega-Fit | ||
Number of Rows A 2 | ||
Connector Gender A Female | ||
Number of Rows B 2 | ||
Connector Gender B Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 1m | ||
Voltage 600V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TH
The Molex cable assembly is a dual-row, off-the-shelf solution is designed for efficient power and signal connectivity. With a length of 1.0m, it delivers robust performance for a variety of applications.
Current capacity of 23.0A ensures reliable power transfer
Maximum voltage rating of 600V supports diverse electrical systems
Constructed with a black nylon resin for durability and resistance
Related links
- Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Cable Assembly, 1 m
- Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Cable Assembly, 1 m
- Molex 4 Way Female Mega-Fit to 4 Way Female Mega-Fit Cable Assembly, 300 mm
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Cable Assembly, 1 m
- Molex 4 Way Female Female to 4 Way Female Female Cable Assembly, 1 m
- Molex Mega-Fit Mega-Fit Cable Assembly, 1 m
- Molex 10 Way Female Mega-Fit to 10 Way Female Mega-Fit Cable Assembly, 1 m
- Molex 8 Way Female Mega-Fit to 8 Way Female Mega-Fit Cable Assembly, 1 m
