Molex 4 Way Female Female to 4 Way Female Female Cable Assembly, 1 m
- RS Stock No.:
- 815-047
- Mfr. Part No.:
- 45145-0410
- Manufacturer:
- Molex
Subtotal (1 pack of 20 units)*
PHP25,209.50
(exc. VAT)
PHP28,234.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP25,209.50 | PHP1,260.475 |
*price indicative
- RS Stock No.:
- 815-047
- Mfr. Part No.:
- 45145-0410
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Female | |
| Product Type | Cable Assembly | |
| Connector Type B | Female | |
| Series | 45145 | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Jacket Material | Nylon | |
| Voltage | 125V | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Female | ||
Product Type Cable Assembly | ||
Connector Type B Female | ||
Series 45145 | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Jacket Material Nylon | ||
Voltage 125V | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex cable assembly is a reliable solution designed for seamless connectivity in power and signal applications. Its robust construction ensures efficient performance across various settings while maintaining compliance with environmental standards.
Supports a maximum current of 5.0A per contact for effective power management
Rated for a maximum voltage of 125V, accommodating a wide range of electrical applications
Crafted from Durable materials including copper alloy and nylon for enhanced longevity
Features a cable length of 1.0m, providing flexibility in installation
Related links
- Molex 10 Way Female Female to 10 Way Female Female Cable Assembly, 1 m
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Cable Assembly, 1 m
- Molex 4 Way Female Mega-Fit to 4 Way Female Mega-Fit Cable Assembly, 1 m
- Molex 4 Way Male Male to 4 Way Male Male Cable Assembly, 1 m
- Molex 4 Way Female Female to 4 Way Female Female Cable Assembly, 150 mm
- Molex 4 Way Female Mini-Fit Jr to 4 Way Female Mini-Fit Jr Wire to Board Cable, 1 m
- Molex 4 Way Female Female to 4 Way Female Female Cable Assembly, 450 mm
- Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 1 m
