Molex 4 Way Male Male to 4 Way Male Male Cable Assembly, 1 m

Subtotal (1 pack of 20 units)*

PHP25,209.50

(exc. VAT)

PHP28,234.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP25,209.50PHP1,260.475

*price indicative

RS Stock No.:
815-099
Mfr. Part No.:
45146-0410
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Connector Type A

Male

Series

45146

Connector Type B

Male

Number of Rows A

1

Connector Gender A

Male

Connector Gender B

Male

Number of Rows B

1

Number of Contacts A

4

Number of Contacts B

4

Jacket Colour

Black

Cable Length

1m

Jacket Material

Nylon

Voltage

125V

Standards/Approvals

REACH SVHC

COO (Country of Origin):
IN
The Molex discreet wire assembly delivers a reliable connection for power and signal applications. This cable assembly is designed for robust performance in demanding environments, ensuring seamless communication between components.

Featuring a cable length of 1.0m for versatile installation options

Constructed with a copper alloy for optimal conductivity

Employs a nylon resin body for enhanced durability against environmental factors

Supports a maximum current capacity of 5.0A and voltage of 125V

Equipped with dual-ended connectors for ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy