Molex 10 Way Male Male to 10 Way Male Male Cable Assembly, 1 m
- RS Stock No.:
- 815-103
- Mfr. Part No.:
- 45146-1010
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 pack of 20 units)*
PHP34,336.41
(exc. VAT)
PHP38,456.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP34,336.41 | PHP1,716.821 |
*price indicative
- RS Stock No.:
- 815-103
- Mfr. Part No.:
- 45146-1010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Male | |
| Product Type | Cable Assembly | |
| Series | 45146 | |
| Connector Type B | Male | |
| Connector Gender A | Male | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Male | |
| Number of Contacts A | 10 | |
| Number of Contacts B | 10 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 1m | |
| Voltage | 125V | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Male | ||
Product Type Cable Assembly | ||
Series 45146 | ||
Connector Type B Male | ||
Connector Gender A Male | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Male | ||
Number of Contacts A 10 | ||
Number of Contacts B 10 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 1m | ||
Voltage 125V | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex power and signal cable assembly is a robust dual-ended connector designed for high-performance applications in various environments, ensuring reliable connectivity and signal integrity in demanding setups.
Active status guarantees current availability and product reliability
Black nylon resin construction ensures durability and excellent environmental resistance
Up to 5.0A per contact enables efficient power transmission
1.0m cable length provides flexibility in connectivity options
Contains 10 loaded circuits, allowing for versatile wiring configurations
Crimp or compression termination Interface style facilitates easy installation
Related links
- Molex 4 Way Male Male to 4 Way Male Male Cable Assembly, 1 m
- Molex 10 Way Male Male to 10 Way Male Male Cable Assembly, 150 mm
- Molex 10 Way Male Male to 10 Way Male Male Cable Assembly, 300 mm
- Molex 10 Way Female Mega-Fit to 10 Way Female Mega-Fit Cable Assembly, 1 m
- Molex 10 Way Female Female to 10 Way Female Female Cable Assembly, 1 m
- Molex 10 Way Female Nano-Fit to 10 Way Female Nano-Fit Power Cable Assembly, 1 m
- Molex 4 Way Male Male to 4 Way Male Male Cable Assembly, 150 mm
- Molex 6 Way Male Male to 6 Way Male Male Cable Assembly, 150 mm
