Molex 10 Way Male Male to 10 Way Male Male Cable Assembly, 300 mm
- RS Stock No.:
- 815-102
- Mfr. Part No.:
- 45146-1003
- Manufacturer:
- Molex
Subtotal (1 pack of 20 units)*
PHP29,376.47
(exc. VAT)
PHP32,901.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP29,376.47 | PHP1,468.824 |
*price indicative
- RS Stock No.:
- 815-102
- Mfr. Part No.:
- 45146-1003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Male | |
| Product Type | Cable Assembly | |
| Series | 45146 | |
| Connector Type B | Male | |
| Number of Rows A | 1 | |
| Connector Gender A | Male | |
| Number of Rows B | 1 | |
| Connector Gender B | Male | |
| Number of Contacts A | 10 | |
| Number of Contacts B | 10 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 300mm | |
| Voltage | 125V | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Male | ||
Product Type Cable Assembly | ||
Series 45146 | ||
Connector Type B Male | ||
Number of Rows A 1 | ||
Connector Gender A Male | ||
Number of Rows B 1 | ||
Connector Gender B Male | ||
Number of Contacts A 10 | ||
Number of Contacts B 10 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 300mm | ||
Voltage 125V | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex discrete wire assembly is a highly reliable plug cable assembly designed for seamless connections across multiple circuits, ensuring efficient power and signal transmission within electronic applications.
Designed for dual-ended connectivity, enabling versatile applications
Constructed with a robust nylon resin and copper alloy materials for durability
Offers a maximum current rating of 5.0A and a voltage rating of 125V
Features a Compact cable length of 300.00mm with 10 circuits for optimal space management
Industry-compliant with EU RoHS regulations, ensuring environmental safety
Related links
- Molex 10 Way Female Female to 10 Way Female Female Cable Assembly, 300 mm
- Molex 10 Way Female Mega-Fit to 10 Way Female Mega-Fit Cable Assembly, 300 mm
- Molex 10 Way Male Male to 10 Way Male Male Cable Assembly, 150 mm
- Molex 10 Way Male Male to 10 Way Male Male Cable Assembly, 1 m
- Molex 10 Way Female Mini-Fit Max to 10 Way Male Pigtail Wire to Board Cable Assembly, 300 mm
- Molex 10 Way Female Picolock to 10 Way Female Picolock Wire to Board Cable, 300 mm
- Molex 10 Way Female Nano-Fit to 10 Way Female Nano-Fit Wire to Board Cable, 300 mm
- Molex 10 Way Female PicoBlade to 10 Way Female PicoBlade Wire to Board Cable, 300 mm
