Molex 10 Way Male Male to 10 Way Male Male Cable Assembly, 150 mm
- RS Stock No.:
- 815-101
- Mfr. Part No.:
- 45146-1001
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 pack of 20 units)*
PHP28,274.78
(exc. VAT)
PHP31,667.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP28,274.78 | PHP1,413.739 |
*price indicative
- RS Stock No.:
- 815-101
- Mfr. Part No.:
- 45146-1001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Male | |
| Product Type | Cable Assembly | |
| Series | 45146 | |
| Connector Type B | Male | |
| Number of Rows A | 1 | |
| Connector Gender A | Male | |
| Number of Rows B | 1 | |
| Connector Gender B | Male | |
| Number of Contacts A | 10 | |
| Number of Contacts B | 10 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 150mm | |
| Voltage | 125V | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Male | ||
Product Type Cable Assembly | ||
Series 45146 | ||
Connector Type B Male | ||
Number of Rows A 1 | ||
Connector Gender A Male | ||
Number of Rows B 1 | ||
Connector Gender B Male | ||
Number of Contacts A 10 | ||
Number of Contacts B 10 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 150mm | ||
Voltage 125V | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex discrete wire assembly is designed for connecting power and signal circuits efficiently. Its robust construction ensures reliability across various applications, making it Ideal for dual-ended connections.
Active status ensures availability for various projects
Black nylon resin provides durability and resistance to environmental factors
Supports a maximum current of 5.0A and voltage of 125V for reliable performance
Features a dual-ended connector configuration for easy integration
Includes ten circuits for versatile wiring options
Crimp or compression termination style simplifies installation
Related links
- Molex 2 Way Male Male to 2 Way Male Male Cable Assembly, 150 mm
- Molex 4 Way Male Male to 4 Way Male Male Cable Assembly, 150 mm
- Molex 6 Way Male Male to 6 Way Male Male Cable Assembly, 150 mm
- Molex 10 Way Male Male to 10 Way Male Male Cable Assembly, 300 mm
- Molex 10 Way Female Female to 10 Way Female Female Cable Assembly, 150 mm
- Molex 10 Way Female Mega-Fit to 10 Way Female Mega-Fit Cable Assembly, 150 mm
- Molex 10 Way Male Male to 10 Way Male Male Cable Assembly, 1 m
- Molex 10 Way Female Nano-Fit to 10 Way Female Nano-Fit Wire to Board Cable, 150 mm
