Molex 10 Way Female Female to 10 Way Female Female Cable Assembly, 150 mm
- RS Stock No.:
- 815-050
- Mfr. Part No.:
- 45145-1001
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 pack of 20 units)*
PHP28,274.78
(exc. VAT)
PHP31,667.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP28,274.78 | PHP1,413.739 |
*price indicative
- RS Stock No.:
- 815-050
- Mfr. Part No.:
- 45145-1001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Female | |
| Product Type | Cable Assembly | |
| Series | 45145 | |
| Connector Type B | Female | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 10 | |
| Number of Contacts B | 10 | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Jacket Material | Nylon | |
| Voltage | 125V | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Female | ||
Product Type Cable Assembly | ||
Series 45145 | ||
Connector Type B Female | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 10 | ||
Number of Contacts B 10 | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Jacket Material Nylon | ||
Voltage 125V | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex discrete wire assembly is designed for power and signal applications, featuring dual-ended connectors and a robust construction tailored for precision connectivity in various environments.
Maximum current rating of 5.0A ensures reliable performance
Voltage handling up to 125V supports diverse applications
Cable length of 150.00mm allows for flexible installation
Constructed with high-quality nylon resin for durability
Copper alloy material offers excellent conductivity
Matte tin plating reduces friction for seamless mating
Related links
- Molex 10 Way Female Female to 10 Way Female Female Cable Assembly, 300 mm
- Molex 2 Way Female Female to 2 Way Female Female Cable Assembly, 150 mm
- Molex 4 Way Female Female to 4 Way Female Female Cable Assembly, 150 mm
- Molex 8 Way Female Female to 8 Way Female Female Cable Assembly, 150 mm
- Molex 10 Way Female Female to 10 Way Female Female Cable Assembly, 1 m
- Molex 10 Way Female Mega-Fit to 10 Way Female Mega-Fit Cable Assembly, 150 mm
- Molex 10 Way Female Mini-Fit Max to 10 Way Female Crimp Terminal Wire to Board Cable Assembly, 150 mm
- Molex 10 Way Female KK 396 Female Unterminated Cable Assembly, 150 mm
