Molex 8 Way Female Female to 8 Way Female Female Cable Assembly, 150 mm

Subtotal (1 pack of 20 units)*

PHP26,656.65

(exc. VAT)

PHP29,855.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP26,656.65PHP1,332.833

*price indicative

RS Stock No.:
815-049
Mfr. Part No.:
45145-0801
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Female

Product Type

Cable Assembly

Series

45145

Connector Type B

Female

Connector Gender A

Female

Number of Rows A

1

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

8

Number of Contacts B

8

Jacket Colour

Black

Cable Length

150mm

Jacket Material

Nylon

Voltage

125V

Standards/Approvals

REACH SVHC

COO (Country of Origin):
IN
The Molex Discrete Wire Assembly is designed for reliable power and signal connections, featuring dual-ended connectors that ensure excellent performance in various applications, particularly in Compact spaces requiring efficient wiring solutions.

Active status ensures reliable availability

Eight circuits provide maximum connectivity in Compact configurations

Black nylon resin offers durability and resistance to environmental factors

Compatible with Squba 1.8 sealed connectors for increased versatility

Electrical rating supports a maximum current of 5.0A at 125V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy