Molex 4 Way Female Female to 4 Way Female Female Cable Assembly, 150 mm
- RS Stock No.:
- 815-046
- Mfr. Part No.:
- 45145-0401
- Manufacturer:
- Molex
Subtotal (1 pack of 20 units)*
PHP22,592.79
(exc. VAT)
PHP25,303.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP22,592.79 | PHP1,129.64 |
*price indicative
- RS Stock No.:
- 815-046
- Mfr. Part No.:
- 45145-0401
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Female | |
| Product Type | Cable Assembly | |
| Series | 45145 | |
| Connector Type B | Female | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Jacket Material | Nylon | |
| Voltage | 125V | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Female | ||
Product Type Cable Assembly | ||
Series 45145 | ||
Connector Type B Female | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Jacket Material Nylon | ||
Voltage 125V | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex discrete wire assembly offers reliable connectivity for power and signal transmission, featuring a sealed assembly design tailored for robust applications. This product ensures optimal performance with its dual-ended connectors and a Compact configuration.
Maximum current per contact is 5.0A for efficient power delivery
Voltage rating of 125V ensures compatibility with various applications
Compact cable length of 150.00mm makes it suitable for tight spaces
Constructed with Durable nylon resin and copper alloy for longevity
Black colour resin adds a sleek aesthetic with built-in functionality
Related links
- Molex 2 Way Female Female to 2 Way Female Female Cable Assembly, 150 mm
- Molex 10 Way Female Female to 10 Way Female Female Cable Assembly, 150 mm
- Molex 8 Way Female Female to 8 Way Female Female Cable Assembly, 150 mm
- Molex 4 Way Female Mini-Fit Sr to 4 Way Female Mini Fit Sr Cable Assembly, 150 mm
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Power Cable Assembly, 150 mm
- Molex 4 Way Female Female to 4 Way Female Female Cable Assembly, 1 m
- Molex 4 Way Male Male to 4 Way Male Male Cable Assembly, 150 mm
- Molex 4 Way Male/Female to 4 Way Male/Female Cable Assembly, 150 mm
