Molex 2 Way Male Male to 2 Way Male Male Cable Assembly, 150 mm
- RS Stock No.:
- 815-096
- Mfr. Part No.:
- 45146-0201
- Manufacturer:
- Molex
Subtotal (1 pack of 20 units)*
PHP20,801.71
(exc. VAT)
PHP23,297.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP20,801.71 | PHP1,040.086 |
*price indicative
- RS Stock No.:
- 815-096
- Mfr. Part No.:
- 45146-0201
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Male | |
| Product Type | Cable Assembly | |
| Series | 45146 | |
| Connector Type B | Male | |
| Number of Rows A | 1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Rows B | 1 | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Jacket Material | Nylon | |
| Voltage | 125V | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Male | ||
Product Type Cable Assembly | ||
Series 45146 | ||
Connector Type B Male | ||
Number of Rows A 1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Rows B 1 | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Jacket Material Nylon | ||
Voltage 125V | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex Discrete Wire Assembly is a reliable plug cable assembly designed for seamless power and signal connectivity. With dual-ended connectors and a Compact length, it efficiently meets various assembly requirements.
Designed with a 150.00mm length for optimal versatility
Features 2 circuits to enable efficient power and signal transmission
Constructed from Durable nylon resin to ensure long-lasting performance
Connector is male-male, ensuring straightforward integration
Rated for a maximum current of 5.0A and voltage of 125V
Related links
- Molex 4 Way Male Male to 4 Way Male Male Cable Assembly, 150 mm
- Molex 6 Way Male Male to 6 Way Male Male Cable Assembly, 150 mm
- Molex 10 Way Male Male to 10 Way Male Male Cable Assembly, 150 mm
- Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Cable Assembly, 150 mm
- Molex 2 Way Female Female to 2 Way Female Female Cable Assembly, 150 mm
- Molex 2 Way Female Mini-Fit TPA2 to 2 Way Female Mini-Fit TPA2 Power Cable Assembly, 150 mm
- Molex 2 Way Female Mini-Fit Sr to 2 Way Female Mini Fit Sr Cable Assembly, 150 mm
- Molex 2 Way Female Mini50 to 2 Way Male Pigtail Wire to Board Cable Assembly, 150 mm
