Molex 2 Way Female Mini-Fit TPA2 to 2 Way Female Mini-Fit TPA2 Power Cable Assembly, 150 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
691-680
Mfr. Part No.:
45135-0201
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Power Cable Assembly

Connector Type A

Mini-Fit TPA2

Connector Type B

Mini-Fit TPA2

Series

45135

Number of Rows A

2

Connector Gender A

Female

Number of Rows B

2

Connector Gender B

Female

Number of Contacts A

2

Number of Contacts B

2

Jacket Colour

Black

Cable Length

150mm

Jacket Material

Nylon

Voltage

300V

Standards/Approvals

REACH SVHC

COO (Country of Origin):
CN
The Molex Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly offers a robust solution for power and signal connectivity. Designed with dual-row connectors and a length of 150.00mm, this assembly facilitates reliable connections for various applications, including power, wire-to-board, and wire-to-wire setups. With a unique configuration featuring Mini-Fit TPA2 connectors on both ends, it ensures seamless integration in your electronic systems. Its female-female gender type and Durable materials, including nylon and brass, provide longevity and stability in performance, making it an Ideal choice for Compact environments where efficiency is paramount.

Compact 150.00mm cable length optimizes space utilization in assemblies

Designed with crimp or compression termination Interface for ease of use

Black resin colours enhances aesthetic integration in devices

Compatible with Mini-Fit Jr. vertical and right-angle headers for flexibility

Efficient packaging in a bag ensures protection during storage and transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy