Molex 10 Way Female Mega-Fit to 10 Way Female Mega-Fit Cable Assembly, 300 mm

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP17,386.87

(exc. VAT)

PHP19,473.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP17,386.87PHP1,738.687

*price indicative

RS Stock No.:
694-102
Mfr. Part No.:
45136-1003
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Mega-Fit

Product Type

Cable Assembly

Series

45136

Connector Type B

Mega-Fit

Connector Gender A

Female

Number of Rows A

2

Number of Rows B

2

Connector Gender B

Female

Number of Contacts A

10

Number of Contacts B

10

Jacket Colour

Black

Cable Length

300mm

Voltage

600V

Standards/Approvals

UL

COO (Country of Origin):
IN
The Molex Mega-Fit-to-Mega-Fit Off-the-Shelf (OTS) Cable Assembly is expertly designed to facilitate robust connectivity in power and signal cable applications. This dual-row assembly showcases a 300.00mm length and is meticulously crafted with matte tin plating, ensuring enhanced durability and effective electrical performance. Its female-to-female configuration allows for seamless integration into a variety of systems, effectively meeting the demands of high-power transfers. The assembly is suitable for both board-to-wire applications and high-powered discrete wire configurations, making it an Ideal solution for designers requiring reliability and versatility. With ten circuits featured and a net weight of 150.843g, this assembly stands out in efficiency and functionality for modern electronic designs.

Designed with a nylon resin for excellent thermal and environmental stability

10 circuits provide ample connectivity options to meet modern electronic demands

Compatible with UL 1015 wire, ensuring compliance with stringent electrical standards

Prevents mating issues with a secure locking mechanism that guarantees a stable connection

Housed in a practical bag packaging type for safe storage and transportation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy