Molex 4 Way Female Mega-Fit to 4 Way Female Mega-Fit Cable Assembly, 300 mm

This image is representative of the product range

Subtotal (1 bag of 25 units)*

PHP20,133.62

(exc. VAT)

PHP22,549.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP20,133.62PHP805.345

*price indicative

RS Stock No.:
691-681
Mfr. Part No.:
45136-0403
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Mega-Fit

Product Type

Cable Assembly

Series

45136

Connector Type B

Mega-Fit

Connector Gender A

Female

Number of Rows A

2

Number of Rows B

2

Connector Gender B

Female

Number of Contacts A

4

Number of Contacts B

4

Jacket Colour

Black

Cable Length

300mm

Voltage

600V

Standards/Approvals

UL

COO (Country of Origin):
IN
The Molex Mega-Fit-to-Mega-Fit Off-the-Shelf (OTS) Cable Assembly is a robust power and signal solution designed for seamless connectivity in demanding applications. This dual-row assembly measures 300.00mm in length and features a matte tin plating, ensuring superior conductivity. With a total of four circuits, it supports high-power requirements while maintaining a Compact profile. The Durable construction and female-female gender design make it Ideal for applications requiring reliability and versatility. Whether you are integrating power or signal transmission in your design, this assembly provides the essential performance needed to optimize your product's functionality.

Includes a crimp or compression termination Interface style for secure connections

Perfect for applications in power and wire-to-board environments

16 AWG UL 1015 wire type ensures compliance with industry standards

Fitted with a lock to mating part feature for secure attachment

Maintains functional integrity with a net weight of 60.722g.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy