Molex 1 Way Female Mega-Fit to 1 Way Female Mega-Fit Cable Assembly, 300 mm

N

This image is representative of the product range

Subtotal (1 unit)*

PHP757.92

(exc. VAT)

PHP848.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 170 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP757.92

*price indicative

RS Stock No.:
877-764
Mfr. Part No.:
2317441233
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Mega-Fit

Product Type

Cable Assembly

Connector Type B

Mega-Fit

Series

231744

Connector Gender A

Female

Connector Gender B

Female

Number of Contacts A

1

Number of Contacts B

1

Jacket Colour

Black

Cable Length

300mm

Voltage

600V ac/dc

Standards/Approvals

UL

COO (Country of Origin):
IN
The Molex pre-crimped lead offers seamless connections within electrical assemblies. It features tangless TPA-capable females, delivering reliable performance with gold plating for oxidation resistance and is Ideal for power and signal applications.

30.0A maximum current rating ensures robust electrical performance

600V AC/DC voltage rating accommodates a wide range of applications

Gold (Au) plating enhances connectivity and prevents corrosion

300.00mm length provides flexibility in assembly configurations

UL 11028 wire type ensures compliance with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy