Molex 1 Way Female Mega-Fit to 1 Way Female Mega-Fit Cable Assembly, 450 mm
- RS Stock No.:
- 877-766
- Mfr. Part No.:
- 2317441234
- Manufacturer:
- Molex
N
This image is representative of the product range
Subtotal (1 unit)*
PHP967.22
(exc. VAT)
PHP1,083.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP967.22 |
*price indicative
- RS Stock No.:
- 877-766
- Mfr. Part No.:
- 2317441234
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Mega-Fit | |
| Product Type | Cable Assembly | |
| Series | 231744 | |
| Connector Type B | Mega-Fit | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Jacket Colour | Black | |
| Cable Length | 450mm | |
| Voltage | 600V ac/dc | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Mega-Fit | ||
Product Type Cable Assembly | ||
Series 231744 | ||
Connector Type B Mega-Fit | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Jacket Colour Black | ||
Cable Length 450mm | ||
Voltage 600V ac/dc | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IN
The Molex connector assembly offers a Pre-Crimped Lead with a Tangless TPA-Capable Female design, ensuring a reliable and efficient electrical connection for varied applications requiring robust performance.
Gold plating ensures optimal conductivity and durability
Compatible with Mega-Fit crimp terminals for secure connections
Designed for wire-to-board and wire-to-wire configurations
Low-Halogen status meets environmental compliance standards
450.00mm cable length is Ideal for a variety of installations
Related links
- Molex 1 Way Female Mega-Fit to 1 Way Female Mega-Fit Cable Assembly, 450 mm
- Molex 1 Way Female Mega-Fit Male/Female No Connector Cable Assembly, 450 mm
- Molex 1 Way Female Mega-Fit to 1 Way Female Mega-Fit Cable Assembly, 300 mm
- Molex 1 Way Female Mini-Fit Max Crimp to 1 Way Female Crimp Terminal Wire to Board Cable Assembly, 450 mm
- Molex 1 Way Female Mini-Fit Max Crimp to 1 Way Male Crimp Terminal Wire to Board Cable Assembly, 450 mm
- Molex 1 Way Female Stac64 Crimp to 1 Way Female Crimp Terminal Wire to Board Cable Assembly, 450 mm
- Molex 1 Way Female Stac64 Crimp to 1 Way Male Crimp Terminal Wire to Board Cable Assembly, 450 mm
- Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Cable Assembly, 0.5 m
