Molex 1 Way Female Mega-Fit to 1 Way Female Mega-Fit Cable Assembly, 300 mm
- RS Stock No.:
- 877-763
- Mfr. Part No.:
- 2317441233
- Manufacturer:
- Molex
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP7,216.79
(exc. VAT)
PHP8,082.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP7,216.79 | PHP721.679 |
*price indicative
- RS Stock No.:
- 877-763
- Mfr. Part No.:
- 2317441233
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Mega-Fit | |
| Product Type | Cable Assembly | |
| Series | 231744 | |
| Connector Type B | Mega-Fit | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Voltage | 600V ac/dc | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Mega-Fit | ||
Product Type Cable Assembly | ||
Series 231744 | ||
Connector Type B Mega-Fit | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Voltage 600V ac/dc | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IN
The Molex pre-crimped lead offers seamless connections within electrical assemblies. It features tangless TPA-capable females, delivering reliable performance with gold plating for oxidation resistance and is Ideal for power and signal applications.
30.0A maximum current rating ensures robust electrical performance
600V AC/DC voltage rating accommodates a wide range of applications
Gold (Au) plating enhances connectivity and prevents corrosion
300.00mm length provides flexibility in assembly configurations
UL 11028 wire type ensures compliance with industry standards
Related links
- Molex 1 Way Female Mega-Fit to 1 Way Female Mega-Fit Cable Assembly, 300 mm
- Molex 1 Way Female Mega-Fit to 1 Way Female Mega-Fit Cable Assembly, 450 mm
- Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Cable Assembly, 300 mm
- Molex 4 Way Female Mega-Fit to 4 Way Female Mega-Fit Cable Assembly, 300 mm
- Molex 12 Way Female Mega-Fit to 12 Way Female Mega-Fit Cable Assembly, 300 mm
- Molex 10 Way Female Mega-Fit to 10 Way Female Mega-Fit Cable Assembly, 300 mm
- Molex 1 Way Female Mega-Fit Male/Female No Connector Cable Assembly, 450 mm
- Molex 1 Way Female Mini-Fit Max Crimp to 1 Way Female Crimp Terminal Wire to Board Cable Assembly, 300 mm
