Molex 12 Way Female Mega-Fit to 12 Way Female Mega-Fit Cable Assembly, 300 mm

This image is representative of the product range

Subtotal (1 bag of 8 units)*

PHP16,760.81

(exc. VAT)

PHP18,772.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP16,760.81PHP2,095.101

*price indicative

RS Stock No.:
691-682
Mfr. Part No.:
45136-1203
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Mega-Fit

Product Type

Cable Assembly

Connector Type B

Mega-Fit

Series

45136

Number of Rows A

2

Connector Gender A

Female

Connector Gender B

Female

Number of Rows B

2

Number of Contacts A

12

Number of Contacts B

12

Jacket Colour

Black

Cable Length

300mm

Voltage

600V

Standards/Approvals

UL

COO (Country of Origin):
IN
The Molex Mega-Fit-to-Mega-Fit Off-the-Shelf (OTS) Cable Assembly is engineered to provide reliable power and signal transmission in a robust yet flexible format. Designed with dual-row connectors and featuring a total length of 300.00mm, this assembly guarantees optimal connectivity for various applications. The matte tin plating on the connectors ensures excellent conductivity and longevity. Built for 12 circuits, it supports high currents up to 23.0A and voltages of 600V, making it Ideal for demanding industries where performance is paramount. The product's female-female gender compatibility and compatibility with UL 1015 wire type enhance its usability across different assemblies. With a net weight of 180.884g, this lightweight yet Durable product seamlessly integrates into your design, guaranteeing high reliability and performance.

12 circuits loaded and maximum capacity for efficient electrical performance

Compatible with UL 1015 wire type to ensure compliance and reliability

Lightweight design at 180.884g for easy integration into various systems

Female-female gender configuration offers versatility for connector mating solutions

Constructed with Durable materials, including copper alloy and nylon, for long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy