Molex 2 Way Female Micro-Lock Plus to 2 Way Female Pigtail Wire to Board Cable Assembly, 300 mm

N

This image is representative of the product range

Subtotal (1 bag of 85 units)*

PHP9,918.36

(exc. VAT)

PHP11,108.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP9,918.36PHP116.687

*price indicative

RS Stock No.:
904-487
Mfr. Part No.:
2319653022
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable Assembly

Connector Type A

Micro-Lock Plus

Connector Type B

Pigtail

Series

231965

Number of Rows A

1

Connector Gender A

Female

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

2

Number of Contacts B

2

Jacket Colour

Black

Cable Length

300mm

Jacket Material

Polyester

Voltage

125V ac/dc

Standards/Approvals

REACH SVHC

COO (Country of Origin):
IN
The Molex Micro-Lock Plus-to-Pigtail Off-the-Shelf Cable Assembly designed to provide reliable electrical connections within wire-to-board applications, featuring a Compact and efficient configuration.

Current rating of 3.8A per contact ensures robust performance

Maximum voltage handling of 125V AC (RMS)/DC for versatile applications

Constructed with Durable black polyester resin for enhanced longevity

Equipped with crimp or compression termination Interface style for secure connections

Compatible with multiple 1.50mm pitch Micro-Lock Plus components for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy