Molex 1 Way Female Micro-Lock Plus to 0 Way Female Pigtail Pre-Crimped Lead, 300 mm
- RS Stock No.:
- 803-003
- Mfr. Part No.:
- 2298181214
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP71.45
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP180.36
(exc. VAT)
PHP202.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP180.36 | PHP36.072 | - |
| 5 - 9 | PHP166.07 | PHP33.214 | PHP71.45 |
| 10 + | PHP149.58 | PHP29.916 | PHP307.80 |
*price indicative
- RS Stock No.:
- 803-003
- Mfr. Part No.:
- 2298181214
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Micro-Lock Plus | |
| Product Type | Pre-Crimped Lead | |
| Series | 229818 | |
| Connector Type B | Pigtail | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 0 | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Micro-Lock Plus | ||
Product Type Pre-Crimped Lead | ||
Series 229818 | ||
Connector Type B Pigtail | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 1 | ||
Number of Contacts B 0 | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex Micro-Lock Plus 2.0 pre-crimped lead offers a longer 300 mm length for extended reach in signal routing. Its 26 AWG wire ensures accurate transmission in low-current applications. Designed with a female-to-pigtail configuration, it integrates seamlessly into wire-to-board assemblies. The 0.38 μm gold plating enhances conductivity and resists corrosion for reliable connections.
Copper alloy contacts
Black resin insulation for mechanical protection
Single circuit design
RoHS compliant
Related links
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Pigtail Pre-Crimped Lead, 300 mm
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Pigtail Pre-Crimped Lead, 150 mm
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Free End Pre-Crimped Lead, 300 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Pre-Crimped Lead, 300 mm
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Free End Pre-Crimped Lead, 150 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Pre-Crimped Lead, 150 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Pre-Crimped Lead, 500 mm
- Molex Straight Female Pre-Crimped Lead Pigtail Black
