Molex 1 Way Female Micro-Lock Plus to 0 Way Female Free End Pre-Crimped Lead, 300 mm
- RS Stock No.:
- 802-997
- Mfr. Part No.:
- 2298101224
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP81.85
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP201.92
(exc. VAT)
PHP226.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 68 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP201.92 | PHP40.384 | - |
| 5 - 9 | PHP185.55 | PHP37.11 | PHP81.85 |
| 10 + | PHP168.07 | PHP33.614 | PHP338.50 |
*price indicative
- RS Stock No.:
- 802-997
- Mfr. Part No.:
- 2298101224
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Connector Type A | Micro-Lock Plus | |
| Series | 229810 | |
| Connector Type B | Free End | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 0 | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Connector Type A Micro-Lock Plus | ||
Series 229810 | ||
Connector Type B Free End | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 1 | ||
Number of Contacts B 0 | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex pre-crimped Micro-Lock Plus 2.0 lead provides a reliable female-to-pigtail connection for signal wire-to-board applications. It is constructed with 22 AWG copper wire and supports up to 3 A current while maintaining signal integrity. Gold-plated terminals and tin-plated terminations prevent corrosion and ensure stable connectivity. With a 300 mm length, it is Ideal for installations requiring extended reach in Compact electronic assemblies.
Copper alloy contacts
Black resin insulation for mechanical protection
Single circuit design
RoHS compliant
Related links
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Free End Pre-Crimped Lead, 150 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Pre-Crimped Lead, 300 mm
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Pigtail Pre-Crimped Lead, 300 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Pre-Crimped Lead, 150 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Pre-Crimped Lead, 500 mm
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Pigtail Pre-Crimped Lead, 150 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Cable Assembly, 300 mm
- CML Innovative Technologies Female Crimp Terminal Pre-Crimped Lead Free End Red
