Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Cable Assembly, 300 mm
- RS Stock No.:
- 802-999
- Mfr. Part No.:
- 2298202224
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP76.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP192.61
(exc. VAT)
PHP215.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 68 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP192.61 | PHP38.522 | - |
| 5 - 9 | PHP177.29 | PHP35.458 | PHP76.60 |
| 10 + | PHP159.78 | PHP31.956 | PHP328.30 |
*price indicative
- RS Stock No.:
- 802-999
- Mfr. Part No.:
- 2298202224
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Micro-Lock Plus | |
| Series | 229820 | |
| Connector Type B | Micro-Lock Plus | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Micro-Lock Plus | ||
Series 229820 | ||
Connector Type B Micro-Lock Plus | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex Micro-Lock Plus 2.0 pre-crimped lead offers a 300 mm length for flexible wire routing in signal and wire-to-board applications. It utilizes 22 AWG wire to handle higher current loads while maintaining reliable signal performance. The female-to-female configuration allows direct connection between Micro-Lock Plus terminals. Gold-plated contacts (0.10 μm) provide consistent conductivity and corrosion resistance.
Copper alloy contacts
Black resin insulation for mechanical protection
Single circuit design
RoHS compliant
Related links
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Cable Assembly, 150 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Cable Assembly, 500 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Pre-Crimped Lead, 300 mm
- Molex 2 Way Female Micro-Lock Plus to 2 Way Female Pigtail Wire to Board Cable Assembly, 300 mm
- Molex 6 Way Female Micro-Lock Plus to 6 Way Female Pigtail Wire to Board Cable Assembly, 300 mm
- Molex 8 Way Female Micro-Lock Plus to 8 Way Female Pigtail Wire to Board Cable Assembly, 300 mm
- Molex 4 Way Female Micro-Lock Plus to 4 Way Female Pigtail Wire to Board Cable Assembly, 300 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Pre-Crimped Lead, 500 mm
