Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Cable Assembly, 500 mm
- RS Stock No.:
- 803-000
- Mfr. Part No.:
- 2298202225
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save PHP92.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP236.85
(exc. VAT)
PHP265.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 60 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP236.85 | PHP47.37 | - |
| 5 - 9 | PHP218.30 | PHP43.66 | PHP92.75 |
| 10 + | PHP196.48 | PHP39.296 | PHP403.70 |
*price indicative
- RS Stock No.:
- 803-000
- Mfr. Part No.:
- 2298202225
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Micro-Lock Plus | |
| Connector Type B | Micro-Lock Plus | |
| Series | 229820 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Jacket Colour | Black | |
| Cable Length | 500mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Micro-Lock Plus | ||
Connector Type B Micro-Lock Plus | ||
Series 229820 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Jacket Colour Black | ||
Cable Length 500mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex Micro-Lock Plus 2.0 pre-crimped lead provides a 500 mm length for extended wiring in signal and wire-to-board applications. It uses 22 AWG wire to support higher current handling while preserving signal integrity. The female-to-female configuration enables straightforward terminal-to-terminal connections. Gold-plated contacts (0.10 μm) ensure reliable conductivity and long-term corrosion resistance.
Copper alloy contacts
Black resin insulation for mechanical protection
Single circuit design
RoHS compliant
Related links
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Cable Assembly, 150 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Cable Assembly, 300 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Pre-Crimped Lead, 500 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Pre-Crimped Lead, 300 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Pre-Crimped Lead, 150 mm
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 500 mm
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Free End Pre-Crimped Lead, 300 mm
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Pigtail Pre-Crimped Lead, 300 mm
