Molex 8 Way Female Zero Hachi to 8 Way Male Pigtail Wire to Board Cable Assembly, 300 mm
- RS Stock No.:
- 536-655
- Mfr. Part No.:
- 2263921083
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP251.10
(exc. VAT)
PHP281.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 51 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP251.10 | - |
| 10 - 24 | PHP230.72 | 8% |
| 25 + | PHP208.48 | 16% |
*price indicative
- RS Stock No.:
- 536-655
- Mfr. Part No.:
- 2263921083
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable Assembly | |
| Connector Type A | Zero Hachi | |
| Series | 226392 | |
| Connector Type B | Pigtail | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Number of Rows B | 1 | |
| Connector Gender B | Male | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Jacket Colour | Black | |
| Jacket Material | LCP | |
| Cable Length | 300mm | |
| Voltage | 30V | |
| Standards/Approvals | chemSHERPA (xml), Molex Product Compliance Declaration, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, EU RoHS, CHINA RoHS, UL 1569, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable Assembly | ||
Connector Type A Zero Hachi | ||
Series 226392 | ||
Connector Type B Pigtail | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Number of Rows B 1 | ||
Connector Gender B Male | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Jacket Colour Black | ||
Jacket Material LCP | ||
Cable Length 300mm | ||
Voltage 30V | ||
Standards/Approvals chemSHERPA (xml), Molex Product Compliance Declaration, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, EU RoHS, CHINA RoHS, UL 1569, REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex Zero Hachi to Pigtail Off-the-Shelf Cable Assembly features a single-row, single-ended female-to-pigtail configuration with 2 circuits. Designed for power and wire-to-board applications, it uses Zero-Hachi terminals on one end and includes a locking mechanism for secure mating. The metal components are made from copper alloy, with matte tin plating on both mating and termination areas to ensure dependable electrical performance and corrosion resistance.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Made of liquid crystal polymer
Related links
- Molex 8 Way Female Zero Hachi to 8 Way Female Crimp Terminal Wire to Board Cable Assembly, 300 mm
- Molex 4 Way Female Zero Hachi Male Pigtail Wire to Board Cable Assembly, 300 mm
- Molex 8 Way Female Zero Hachi to 8 Way Male Pigtail Wire to Board Cable Assembly, 150 mm
- Molex 6 Way Female Zero Hachi to 6 Way Male Pigtail Wire to Board Cable Assembly, 300 mm
- Molex 2 Way Female Zero Hachi to 2 Way Male Pigtail Wire to Board Cable Assembly, 300 mm
- Molex 8 Way Female Zero Hachi to 8 Way Male Zero Hachi Wire to Board Cable Assembly, 600 mm
- Molex 8 Way Female Zero Hachi to 8 Way Female Crimp Terminal Wire to Board Cable Assembly, 600 mm
- Molex 8 Way Female Zero Hachi to 8 Way Female Crimp Terminal Wire to Board Cable Assembly, 150 mm
