Molex 8 Way Female Zero Hachi to 8 Way Female Crimp Terminal Wire to Board Cable Assembly, 600 mm
- RS Stock No.:
- 536-664
- Mfr. Part No.:
- 2262021084
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP380.15
(exc. VAT)
PHP425.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP380.15 | - |
| 10 - 24 | PHP349.71 | 8% |
| 25 + | PHP315.78 | 16% |
*price indicative
- RS Stock No.:
- 536-664
- Mfr. Part No.:
- 2262021084
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Zero Hachi | |
| Product Type | Wire to Board Cable Assembly | |
| Series | 226202 | |
| Connector Type B | Crimp Terminal | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Jacket Colour | Black | |
| Cable Length | 600mm | |
| Jacket Material | LCP | |
| Voltage | 30V | |
| Standards/Approvals | chemSHERPA (xml), CHINA RoHS, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Molex Product Compliance Declaration, REACH SVHC, UL 1569 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Zero Hachi | ||
Product Type Wire to Board Cable Assembly | ||
Series 226202 | ||
Connector Type B Crimp Terminal | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Jacket Colour Black | ||
Cable Length 600mm | ||
Jacket Material LCP | ||
Voltage 30V | ||
Standards/Approvals chemSHERPA (xml), CHINA RoHS, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Molex Product Compliance Declaration, REACH SVHC, UL 1569 | ||
- COO (Country of Origin):
- IN
The Molex Zero Hachi to Zero Hachi Off the Shelf Cable Assembly features a single-row, dual-ended female-to-female configuration with tin (Sn) plating. Designed for power and wire-to-board applications, it uses Zero-Hachi terminals on both ends and includes a locking mechanism for secure mating. The metal components are made from copper alloy, with matte tin plating on both the mating and termination areas to ensure reliable conductivity and corrosion resistance.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Made of liquid crystal polymer
Related links
- Molex 8 Way Female Zero Hachi to 8 Way Male Zero Hachi Wire to Board Cable Assembly, 600 mm
- Molex 8 Way Female Zero Hachi to 8 Way Female Crimp Terminal Wire to Board Cable Assembly, 300 mm
- Molex 8 Way Female Zero Hachi to 8 Way Female Crimp Terminal Wire to Board Cable Assembly, 150 mm
- Molex 8 Way Female Zero Hachi to 8 Way Male Pigtail Wire to Board Cable Assembly, 150 mm
- Molex 8 Way Female Zero Hachi to 8 Way Male Pigtail Wire to Board Cable Assembly, 300 mm
- Molex 6 Way Female Zero Hachi to 6 Way Female Crimp Terminal Wire to Board Cable Assembly, 600 mm
- Molex 2 Way Female Zero Hachi to 2 Way Female Crimp Terminal Wire to Board Cable Assembly, 600 mm
- Molex 4 Way Female Zero Hachi to 4 Way Female Crimp Terminal Wire to Board Cable Assembly, 600 mm
