Molex 2 Way Female Micro-Fit to 2 Way Male Pigtail Cable Assembly, 600 mm
- RS Stock No.:
- 311-318
- Mfr. Part No.:
- 2262631024
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP332.55
(exc. VAT)
PHP372.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP332.55 | - |
| 10 - 24 | PHP306.16 | 7% |
| 25 + | PHP269.20 | 19% |
*price indicative
- RS Stock No.:
- 311-318
- Mfr. Part No.:
- 2262631024
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Micro-Fit | |
| Series | 226263 | |
| Connector Type B | Pigtail | |
| Number of Rows A | 2 | |
| Connector Gender A | Female | |
| Number of Rows B | 2 | |
| Connector Gender B | Male | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 600mm | |
| Voltage | 600V | |
| Standards/Approvals | Molex Product Compliance Declaration, UL 1569, REACH SVHC, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, EU RoHS, CHINA RoHS, chemSHERPA (xml) | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Micro-Fit | ||
Series 226263 | ||
Connector Type B Pigtail | ||
Number of Rows A 2 | ||
Connector Gender A Female | ||
Number of Rows B 2 | ||
Connector Gender B Male | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 600mm | ||
Voltage 600V | ||
Standards/Approvals Molex Product Compliance Declaration, UL 1569, REACH SVHC, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, EU RoHS, CHINA RoHS, chemSHERPA (xml) | ||
- COO (Country of Origin):
- IN
The Molex Power and Signal Cable Assemblies offers the Micro-Fit+ Female to Pigtail Off the Shelf Cable Assembly, featuring a dual row design with 2 circuits and a 600.00mm length. Made with tin plating for enhanced conductivity, the black housing ensures durability, providing reliable and efficient power and signal connections in various industrial environments.
EU RoHS compliance
Lock to mating part
Related links
- Molex 2 Way Female Micro-Fit to 2 Way Male Pigtail Cable Assembly, 600 mm
- Molex 8 Way Female Micro-Fit to 8 Way Male Pigtail Cable Assembly, 600 mm
- Molex 4 Way Female Micro-Fit to 4 Way Male Pigtail Cable Assembly, 600 mm
- Molex 6 Way Female Micro-Fit to 6 Way Male Pigtail Cable Assembly, 600 mm
- Molex 2 Way Female Mini-Fit 600 mm
- Molex 2 Way Female Mini-Fit Max to 2 Way Male Pigtail Wire to Board Cable Assembly, 600 mm
- Molex 2 Way Female Mini50 to 2 Way Male Pigtail Wire to Board Cable Assembly, 600 mm
- Molex 2 Way Female KK Plus 250 to 2 Way Male Pigtail Wire to Board Cable Assembly, 600 mm
