Molex 2 Way Female Micro-Fit to 2 Way Male Pigtail Cable Assembly, 600 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP332.55

(exc. VAT)

PHP372.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP332.55
10 - 24PHP306.16
25 +PHP269.20

*price indicative

RS Stock No.:
311-320
Mfr. Part No.:
2262632024
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Connector Type A

Micro-Fit

Connector Type B

Pigtail

Series

226263

Connector Gender A

Female

Number of Rows A

2

Connector Gender B

Male

Number of Rows B

2

Number of Contacts A

2

Number of Contacts B

2

Jacket Colour

Neutral White

Cable Length

600mm

Jacket Material

Nylon

Voltage

600V

Standards/Approvals

Molex Product Compliance Declaration, chemSHERPA (xml), UL 1569, REACH SVHC, IPC 1752A Class D, IPC 1752A Class C, CHINA RoHS, EU RoHS, IEC-62474

COO (Country of Origin):
IN
The Molex Power and Signal Cable Assemblies offers the Micro-Fit+ Versa Color Female to Pigtail Off the Shelf Cable Assembly, featuring a dual row design with 2 circuits and a 600.00mm length. Constructed with tin plating for enhanced conductivity, the natural (white) housing provides durability, making it an ideal choice for power and signal connections in various industrial settings.

EU RoHS compliance

Lock to mating part

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy