Molex 2 Way Female Micro-Fit to 2 Way Female Micro-Fit Cable Assembly, 600 mm
- RS Stock No.:
- 311-317
- Mfr. Part No.:
- 2261992024
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save PHP323.00
View bulk pricing optionsSubtotal (1 unit)*
PHP396.86
(exc. VAT)
PHP444.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 18 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP396.86 | - |
| 10 - 24 | PHP364.56 | PHP323.00 |
| 25 + | PHP321.51 | PHP1,883.75 |
*price indicative
- RS Stock No.:
- 311-317
- Mfr. Part No.:
- 2261992024
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Micro-Fit | |
| Series | 226199 | |
| Connector Type B | Micro-Fit | |
| Connector Gender A | Female | |
| Number of Rows A | 2 | |
| Connector Gender B | Female | |
| Number of Rows B | 2 | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Jacket Colour | Neutral White | |
| Cable Length | 600mm | |
| Jacket Material | Nylon | |
| Voltage | 600V | |
| Standards/Approvals | chemSHERPA (xml), REACH SVHC, Molex Product Compliance Declaration, UL 1569, CHINA RoHS, IPC 1752A Class C, IEC-62474, EU RoHS, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Micro-Fit | ||
Series 226199 | ||
Connector Type B Micro-Fit | ||
Connector Gender A Female | ||
Number of Rows A 2 | ||
Connector Gender B Female | ||
Number of Rows B 2 | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Jacket Colour Neutral White | ||
Cable Length 600mm | ||
Jacket Material Nylon | ||
Voltage 600V | ||
Standards/Approvals chemSHERPA (xml), REACH SVHC, Molex Product Compliance Declaration, UL 1569, CHINA RoHS, IPC 1752A Class C, IEC-62474, EU RoHS, IPC 1752A Class D | ||
- COO (Country of Origin):
- IN
The Molex Power and Signal Cable Assemblies offers the Micro-Fit+ Versa Color Female to Micro-Fit+ Versa Color Female Off the Shelf Cable Assembly, featuring a dual row design with 2 circuits and a 600.00mm length. Made with tin plating for improved conductivity, the natural (white) housing ensures durability, making it a reliable solution for power and signal connections across various industrial applications.
EU RoHS compliance
Lock to mating part
Related links
- Molex 2 Way Female Micro-Fit to 2 Way Female Micro Fit Cable Assembly, 600 mm
- Molex 2 Way Female Micro-Fit to 2 Way Male Pigtail Cable Assembly, 600 mm
- Molex 6 Way Female Micro-Fit to 6 Way Female Micro Fit Cable Assembly, 600 mm
- Molex 6 Way Female Micro-Fit to 6 Way Female Micro-Fit Cable Assembly, 600 mm
- Molex 4 Way Female Micro-Fit to 4 Way Female Micro-Fit Cable Assembly, 600 mm
- Molex 8 Way Female Micro-Fit to 8 Way Female Micro Fit Cable Assembly, 600 mm
- Molex 4 Way Female Micro-Fit to 4 Way Female Micro Fit Cable Assembly, 600 mm
- Molex 8 Way Female Micro-Fit to 8 Way Female Micro-Fit Cable Assembly, 600 mm
