Molex 2 Way Female Micro-Fit to 2 Way Female Micro Fit Cable Assembly, 600 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
311-315
Mfr. Part No.:
2261991024
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Micro-Fit

Product Type

Cable Assembly

Series

226199

Connector Type B

Micro Fit

Connector Gender A

Female

Number of Rows A

2

Connector Gender B

Female

Number of Rows B

2

Number of Contacts A

2

Number of Contacts B

2

Jacket Colour

Black

Jacket Material

Nylon

Cable Length

600mm

Voltage

600Vrms

Standards/Approvals

UL 1569, IPC 1752A Class C, IPC 1752A Class D, chemSHERPA (xml), CHINA RoHS, EU RoHS, IEC-62474, REACH SVHC, Molex Product Compliance Declaration

COO (Country of Origin):
IN
The Molex Power and Signal Cable Assemblies offers the Micro-Fit+ Female to Micro-Fit+ Female Off the Shelf Cable Assembly, featuring a dual row design with 2 circuits and a 600.00mm length. The assembly is constructed with tin plating for enhanced conductivity and a black housing for durability, ensuring reliable performance in power and signal transmission across various industrial applications.

EU RoHS compliance

Lock to mating part

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy