Molex 4 Way Female Micro-Fit to 4 Way Male Pigtail Cable Assembly, 600 mm
- RS Stock No.:
- 311-326
- Mfr. Part No.:
- 2262632044
- Manufacturer:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 311-326
- Mfr. Part No.:
- 2262632044
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Micro-Fit | |
| Series | 226263 | |
| Connector Type B | Pigtail | |
| Number of Rows A | 2 | |
| Connector Gender A | Female | |
| Number of Rows B | 2 | |
| Connector Gender B | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Neutral White | |
| Cable Length | 600mm | |
| Jacket Material | Nylon | |
| Voltage | 600V | |
| Standards/Approvals | IPC 1752A Class D, Molex Product Compliance Declaration, chemSHERPA (xml), UL 1569, CHINA RoHS, IPC 1752A Class C, EU RoHS, REACH SVHC, IEC-62474 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Micro-Fit | ||
Series 226263 | ||
Connector Type B Pigtail | ||
Number of Rows A 2 | ||
Connector Gender A Female | ||
Number of Rows B 2 | ||
Connector Gender B Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Neutral White | ||
Cable Length 600mm | ||
Jacket Material Nylon | ||
Voltage 600V | ||
Standards/Approvals IPC 1752A Class D, Molex Product Compliance Declaration, chemSHERPA (xml), UL 1569, CHINA RoHS, IPC 1752A Class C, EU RoHS, REACH SVHC, IEC-62474 | ||
- COO (Country of Origin):
- IN
The Molex Power and Signal Cable Assemblies offers the Micro-Fit+ Versa Color Female to Pigtail Off the Shelf Cable Assembly, featuring a dual row design with 4 circuits and a 600.00mm length. With tin plating for improved conductivity and a durable natural (white) housing, this assembly ensures reliable performance for power and signal connections across a wide range of industrial applications.
EU RoHS compliance
Lock to mating part
Related links
- Molex 4 Way Female Micro-Fit to 4 Way Male Pigtail Cable Assembly, 600 mm
- Molex 8 Way Female Micro-Fit to 8 Way Male Pigtail Cable Assembly, 600 mm
- Molex 2 Way Female Micro-Fit to 2 Way Male Pigtail Cable Assembly, 600 mm
- Molex 6 Way Female Micro-Fit to 6 Way Male Pigtail Cable Assembly, 600 mm
- Molex 4 Way Female Micro-Fit to 4 Way Female Micro Fit Cable Assembly, 600 mm
- Molex 4 Way Female Micro-Fit to 4 Way Female Micro-Fit Cable Assembly, 600 mm
- Molex 4 Way Female Mini-Fit Max to 4 Way Male Pigtail Wire to Board Cable Assembly, 600 mm
- Molex 4 Way Female Mini-Fit 600 mm
