Molex 2 Way Female Receptacle Pigtail Cable Assembly, 150 mm
- RS Stock No.:
- 834-931
- Mfr. Part No.:
- 229087-2028
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save PHP328.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP815.64
(exc. VAT)
PHP913.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 34 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP815.64 | PHP163.128 | - |
| 5 - 9 | PHP750.04 | PHP150.008 | PHP328.00 |
| 10 + | PHP676.78 | PHP135.356 | PHP1,388.60 |
*price indicative
- RS Stock No.:
- 834-931
- Mfr. Part No.:
- 229087-2028
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Receptacle | |
| Product Type | Cable Assembly | |
| Connector Type B | Pigtail | |
| Series | 229087 | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Number of Contacts A | 2 | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 150mm | |
| Voltage | 250V | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Receptacle | ||
Product Type Cable Assembly | ||
Connector Type B Pigtail | ||
Series 229087 | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Number of Contacts A 2 | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 150mm | ||
Voltage 250V | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- IN
The Molex Pico EZmate HC-to-Pigtail Off-the-Shelf Cable Assembly is designed for reliable connections in power and signal applications. With a Compact profile, this assembly provides a tailored solution for single-ended connections in various electronic setups.
Active status ensures up-to-date compliance and performance
Features a black polyamide resin for durability and aesthetics
Single ended configuration optimises space and installation
Copper alloy metal components with gold plating guarantee effective conductivity
Measures 150.00mm in length, perfect for tight spaces
Related links
- Molex 4 Way Female Receptacle Pigtail Cable Assembly, 150 mm
- Molex 3 Way Female Receptacle Pigtail Cable Assembly, 150 mm
- Molex 5 Way Female Receptacle Pigtail Cable Assembly, 150 mm
- Molex 2 Way Female Receptacle Pigtail Cable Assembly, 150 mm
- Molex 2 Way Female Receptacle Pigtail Cable Assembly, 300 mm
- Molex 4 Way Female Receptacle Pigtail Cable Assembly, 300 mm
- Molex 5 Way Female Receptacle Pigtail Cable Assembly, 300 mm
- Molex 3 Way Female Receptacle Pigtail Cable Assembly, 300 mm
