Molex 2 Way Female Receptacle Pigtail Cable Assembly, 150 mm
- RS Stock No.:
- 814-520
- Mfr. Part No.:
- 218323-1021
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 tube of 100 units)*
PHP21,007.67
(exc. VAT)
PHP23,528.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP21,007.67 | PHP210.077 |
*price indicative
- RS Stock No.:
- 814-520
- Mfr. Part No.:
- 218323-1021
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Receptacle | |
| Connector Type B | Pigtail | |
| Series | 218323 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Contacts A | 2 | |
| Jacket Colour | White | |
| Cable Length | 150mm | |
| Jacket Material | Polybutylene Terephthalate | |
| Voltage | 60V ac, 60V ac | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Receptacle | ||
Connector Type B Pigtail | ||
Series 218323 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Contacts A 2 | ||
Jacket Colour White | ||
Cable Length 150mm | ||
Jacket Material Polybutylene Terephthalate | ||
Voltage 60V ac, 60V ac | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex Cable Assembly is a robust interconnect solution engineered for high-vibration automotive and industrial environments. This 2.00mm pitch pigtail features an Independent Secondary Lock to ensure secure Terminal seating and superior retention in demanding conditions.
Two circuit single-row configuration with discrete 22 AWG wire
ISL mechanism provides enhanced Terminal position assurance
Supports current loads up to 3.0A and 60V
Related links
- Molex 2 Way Female Receptacle Pigtail Cable Assembly, 150 mm
- Molex 4 Way Female Receptacle Pigtail Cable Assembly, 150 mm
- Molex 3 Way Female Receptacle Pigtail Cable Assembly, 150 mm
- Molex 5 Way Female Receptacle Pigtail Cable Assembly, 150 mm
- Molex 2 Way Female Receptacle Pigtail Cable Assembly, 300 mm
- Molex 4 Way Female Receptacle Pigtail Cable Assembly, 300 mm
- Molex 5 Way Female Receptacle Pigtail Cable Assembly, 300 mm
- Molex 3 Way Female Receptacle Pigtail Cable Assembly, 300 mm
