Molex 3 Way Female Mini Connector to 3 Way Female Crimp Terminal Wire to Board Cable Assembly, 1 km
- RS Stock No.:
- 841-511
- Mfr. Part No.:
- 2300313010
- Manufacturer:
- Molex
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP791.29
(exc. VAT)
PHP886.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP791.29 | - |
| 10 - 24 | PHP727.67 | 8% |
| 25 + | PHP657.09 | 16% |
*price indicative
- RS Stock No.:
- 841-511
- Mfr. Part No.:
- 2300313010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Mini Connector | |
| Product Type | Wire to Board Cable Assembly | |
| Connector Type B | Crimp Terminal | |
| Series | 230031 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Jacket Colour | Yellow | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 1km | |
| Voltage | 60V dc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Mini Connector | ||
Product Type Wire to Board Cable Assembly | ||
Connector Type B Crimp Terminal | ||
Series 230031 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Jacket Colour Yellow | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 1km | ||
Voltage 60V dc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex wiring harness is a MiniCirc Female-to-MiniCirc assembly is designed for secure electrical connections with a Compact design, ideally suited for intricate applications requiring reliable signal transmission.
Assembly features a 1000.00mm length for versatile installation
Handles up to 3.0A of current, ensuring efficient power delivery
Constructed with Durable materials, including gold-plated connectors for enhanced conductivity
Features a clear yellow colour for easy identification in complex setups
Built with overmolded technology for improved durability and strain relief
Uses crimp or compression termination for secure connections
Related links
- Molex 3 Way Female Mini Connector to 3 Way Male Crimp Terminal Wire to Board Cable Assembly, 1 km
- Molex 2 Way Female Mini Connector to 2 Way Female Crimp Terminal Wire to Board Cable Assembly, 1 km
- Molex 4 Way Female Mini Connector to 4 Way Female Crimp Terminal Wire to Board Cable Assembly, 1 km
- Molex 5 Way Female Mini Connector to 5 Way Female Crimp Terminal Wire to Board Cable Assembly, 1 km
- Molex 6 Way Female Mini Connector to 6 Way Female Crimp Terminal Wire to Board Cable Assembly, 1 km
- Molex 2 Way Female Mini Connector to 2 Way Male Crimp Terminal Wire to Board Cable Assembly, 1 km
- Molex 6 Way Female Mini Connector to 6 Way Male Crimp Terminal Wire to Board Cable Assembly, 1 km
- Molex 4 Way Female Mini Connector to 4 Way Male Crimp Terminal Wire to Board Cable Assembly, 1 km
