Molex 4 Way Female Mini Connector to 4 Way Female Crimp Terminal Wire to Board Cable Assembly, 1 km

N
Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP846.88

(exc. VAT)

PHP948.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP846.88-
10 - 24PHP779.227%
25 +PHP702.5917%

*price indicative

RS Stock No.:
841-512
Mfr. Part No.:
2300314010
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable Assembly

Connector Type A

Mini Connector

Series

230031

Connector Type B

Crimp Terminal

Connector Gender A

Female

Connector Gender B

Female

Number of Contacts A

4

Number of Contacts B

4

Jacket Colour

Blue

Cable Length

1km

Jacket Material

Polybutylene Terephthalate

Voltage

60V dc

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex wiring harness is a dual-ended assembly is designed for reliable signal transmission in various applications. This component ensures seamless connectivity with its blue, overmoulded connectors.

Features a cable length of 1000.00mm for versatile installation

Supports up to 3.0A current per contact for efficient power delivery

Constructed with brass metal and gold plating for enhanced conductivity

Rated for a maximum voltage of 60V DC to accommodate diverse requirements

Boasts a crimp or compression termination Interface style for secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy